837-025-524-612

Heilind Number:EDA837-025-524-612
Manufacturer:EDAC
Manufacturer Number:837-025-524-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-025-524-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-025-524-612

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance in high-temperature environments, this connector features a single row of 25 positions, ensuring seamless interconnection. With a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, it guarantees reliability and longevity. The 0.156-inch pitch and 0.2-inch row spacing offer precise positioning on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various applications in industries like automotive, aerospace, and telecommunications. Upgrade your system's connectivity with this essential component.