837-025-540-101

Heilind Number:EDA837-025-540-101
Manufacturer:EDAC
Manufacturer Number:837-025-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-025-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-025-540-101

Detailed Description

Enhance your high-temperature PCB connections with this durable and reliable Card Edge Connector. Designed for top performance in demanding environments, it boasts a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a single row configuration and 25 positions, it ensures seamless connectivity for your circuitry. The contact material, crafted from Copper Alloy, guarantees excellent conductivity while the .156-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications where durability and stability are paramount. Its straight mount orientation further simplifies installation, making it a must-have component for your PCB assembly projects. Elevate your connectivity standards with this high-performance Card Edge Connector.