837-025-540-104

Heilind Number:EDA837-025-540-104
Manufacturer:EDAC
Manufacturer Number:837-025-540-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-025-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-025-540-104

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temperature Card Edge Connector. Designed for optimal performance, this connector is crafted with precision and durability in mind. Its vibrant green housing, crafted from UL 94V-0 Diallyl Phthalate, not only ensures a sleek aesthetic but also guarantees safety and reliability. With a single row layout and 25 positions, it offers seamless integration for your electronic projects. The contact material, made from Copper Alloy, guarantees efficient signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it enables precise and secure connections. Its straight mount orientation further enhances versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for applications requiring high performance under extreme conditions. Upgrade your connectivity solutions with this essential component.