837-025-540-107

Heilind Number:EDA837-025-540-107
Manufacturer:EDAC
Manufacturer Number:837-025-540-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-025-540-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-025-540-107

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector. Designed for reliability in extreme environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a single row layout and 25 positions, it offers seamless integration for your PCB setup. The contact material, Copper Alloy, ensures efficient power transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the ideal choice for high-performance applications. Upgrade your connectivity with this essential component, a must-have in the realm of electronic connections.