837-025-540-108

Heilind Number:EDA837-025-540-108
Manufacturer:EDAC
Manufacturer Number:837-025-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-025-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-025-540-108

Detailed Description

Enhance your high-temperature connectivity with our High Temp Card Edge Connector. Featuring a vibrant green hue, this connector is not just visually striking but also robust, capable of handling amperages of up to 3A. Crafted from UL 94V-0 Diallyl Phthalate, it ensures reliable performance even in demanding environments. With one row and 25 positions, it offers ample connectivity options for your PCB needs. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Designed for straight mount orientation, it seamlessly integrates into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your high-temp applications.