837-025-540-602

Heilind Number:EDA837-025-540-602
Manufacturer:EDAC
Manufacturer Number:837-025-540-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-025-540-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-025-540-602

Detailed Description

Enhance your high-temperature connectivity with this green Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Diallyl Phthalate housing that ensures reliability even in demanding environments. With a single row layout and 25 positions, it offers seamless integration for your PCB connections. The Copper Alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mounting orientation, it can withstand temperatures ranging from -40 to 105 °C, making it ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this high-temp Card Edge Connector.