837-025-540-608

Heilind Number:EDA837-025-540-608
Manufacturer:EDAC
Manufacturer Number:837-025-540-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-025-540-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-025-540-608

Detailed Description

Enhance your high-temperature electronic applications with this rugged Card Edge Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Diallyl Phthalate and contact points crafted from Copper Alloy, ensuring reliable conductivity. With a single row configuration and a total of 25 positions, it offers seamless connectivity for your PCB boards. The green color not only adds a vibrant touch but also signifies its compliance with industry standards. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Its straight mount orientation and convenient pitch of .156 inches make installation a breeze, while the row spacing of .2 inches allows for efficient PCB layout. Perfect for a variety of applications, from telecommunications to industrial automation, this connector is a must-have in your electronic components inventory. Trust in its quality and performance to keep your systems running smoothly.