837-025-541-101

Heilind Number:EDA837-025-541-101
Manufacturer:EDAC
Manufacturer Number:837-025-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-025-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-025-541-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, guaranteeing both durability and safety. With a single row layout and 25 positions, it offers seamless connectivity for your electronic components. The contact material, crafted from Copper Alloy, ensures reliable transmission. Operating flawlessly in the -40 to 105 °C temperature range, this connector is perfect for demanding environments. Its .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Whether for industrial or commercial applications, trust in our Card Edge Connector for superior board-to-board connectivity.