837-025-541-102

Heilind Number:EDA837-025-541-102
Manufacturer:EDAC
Manufacturer Number:837-025-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-025-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-025-541-102

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for durability, it boasts a housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring reliable performance. With a pitch of .156 inches and 25 positions in a single row, it facilitates seamless board-to-board connections. The straight mount orientation and compact design make it ideal for efficient PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable solution for demanding industrial applications. Upgrade your connectivity with this essential component.