837-025-541-103

Heilind Number:EDA837-025-541-103
Manufacturer:EDAC
Manufacturer Number:837-025-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-025-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-025-541-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a striking green hue. Designed for superior performance, this connector boasts a current rating of 3 A and features a durable housing made of UL 94V-0 Diallyl Phthalate. With a single row layout and 25 positions, it offers seamless integration for your electronic components. Crafted with precision, the contacts are made of Copper Alloy, ensuring efficient signal transmission. The .156-inch pitch and .2-inch row spacing provide ample room for connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in its straight mount orientation for easy installation and secure attachment. Upgrade your PCB assembly with this essential component, perfect for board-to-board connections.