837-025-541-104

Heilind Number:EDA837-025-541-104
Manufacturer:EDAC
Manufacturer Number:837-025-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-025-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-025-541-104

Detailed Description

Enhance your high-temperature PCB connections with this robust Card Edge Connector in a vibrant green hue. Designed for optimal performance, it features a single row with 25 positions and a contact material of durable Copper Alloy. The housing, made of UL 94V-0 Diallyl Phthalate, ensures safety and reliability in various industrial applications. With a pitch of .156 inches and row spacing of .2 inches, precise connectivity is guaranteed. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Its straight mount orientation facilitates easy installation, making it a must-have component for your PCB assembly projects. Explore seamless connectivity with this essential component.