837-025-541-112

Heilind Number:EDA837-025-541-112
Manufacturer:EDAC
Manufacturer Number:837-025-541-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-025-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-025-541-112

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green color, this connector not only stands out visually but also offers a high amperage of 3 A. Crafted with UL 94V-0 Diallyl Phthalate housing material, it ensures robustness and safety in operation. With a single row layout and copper alloy contact material, it guarantees efficient and secure connectivity. The .156-inch pitch and .2-inch row spacing accommodate precise placement on your board, with 25 positions available for versatile use. Whether for industrial or commercial applications, this straight-mount connector maintains integrity even in extreme temperatures ranging from -40 to 105 °C. Elevate your connectivity solutions with this essential component.