837-025-541-602

Heilind Number:EDA837-025-541-602
Manufacturer:EDAC
Manufacturer Number:837-025-541-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-025-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-025-541-602

Detailed Description

Enhance your high-temperature circuit connections with our cutting-edge Card Edge Connector. Designed for superior performance, this green connector features a single row with 25 positions and a contact material of durable Copper Alloy. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise and secure PCB connectivity. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees safety and reliability even in extreme environments, with an operating temperature range of -40 to 105 °C. Its straight mount orientation offers easy installation, making it a perfect choice for various electronic applications. Upgrade your PCB connections with this top-of-the-line connector, a must-have in any tech enthusiast's toolkit.