837-025-541-603

Heilind Number:EDA837-025-541-603
Manufacturer:EDAC
Manufacturer Number:837-025-541-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-025-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-025-541-603

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for efficiency and durability, this green connector features a single row of 25 positions with a pitch of .156 inches, perfect for seamless board-to-board PCB connections. Built to withstand high temperatures with an operating range of -40 to 105°C, it guarantees reliable performance in various environments. The housing material, UL 94V-0 Diallyl Phthalate, ensures safety and compliance with industry standards. Its copper alloy contact material and 3A amperage rating guarantee optimal conductivity. With a straight mount orientation and a row spacing of .2 inches, installation is quick and hassle-free. Upgrade your PCB connections today with this essential component.