837-025-541-607

Heilind Number:EDA837-025-541-607
Manufacturer:EDAC
Manufacturer Number:837-025-541-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-025-541-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-025-541-607

Detailed Description

Enhance your circuitry with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and reliability. With a current rating of 3A, it offers efficient power transmission for your applications. The Copper Alloy contacts guarantee secure and low-resistance connections, while the 1-row design with 25 positions allows for seamless integration onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and automotive use. Trust in its straight mount orientation to simplify installation, and enjoy the convenience of a .156" pitch and .2" row spacing. Elevate your connectivity with this essential component.