837-025-542-101

Heilind Number:EDA837-025-542-101
Manufacturer:EDAC
Manufacturer Number:837-025-542-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-025-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-025-542-101

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, this green connector ensures reliable performance even in the most demanding conditions. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees secure and stable connections. Perfect for PCB applications, this single-row connector with 25 positions offers efficient board-to-board connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various industrial settings. Trust in this essential component for seamless and robust electronic connections.