837-025-542-102

Heilind Number:EDA837-025-542-102
Manufacturer:EDAC
Manufacturer Number:837-025-542-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-025-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-025-542-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a vital component for secure and efficient board-to-board connections. Crafted with precision, this connector features a single row design with 25 positions, ensuring seamless integration into your assembly. The durable housing, made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, guarantees longevity and reliability even in high-temperature environments. Copper alloy contacts offer excellent conductivity, while a pitch of .156 inches and row spacing of .2 inches provide optimal signal transmission. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of industrial applications. Its straight mount orientation simplifies installation, making it a must-have in your electronic toolkit. Elevate your PCB design with this essential connector, a game-changer in seamless connectivity solutions.