837-025-542-103

Heilind Number:EDA837-025-542-103
Manufacturer:EDAC
Manufacturer Number:837-025-542-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-025-542-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-025-542-103

Detailed Description

Upgrade your equipment with our High Temp Card Edge Connector, a vital component for seamless connectivity. Designed for optimal performance in high-temperature environments, this connector ensures reliable power transmission with a 3A amperage rating. The green housing, crafted from UL 94V-0 Diallyl Phthalate, offers both durability and safety. Featuring a single row layout with 25 positions, it guarantees efficient board-to-board connections. The copper alloy contact material, with a pitch of .156in and row spacing of .2in, ensures secure and stable communication. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its quality, as it's a crucial component in our lineup of PCB connectors.