837-025-542-603

Heilind Number:EDA837-025-542-603
Manufacturer:EDAC
Manufacturer Number:837-025-542-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-025-542-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-025-542-603

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connector. Designed for optimal performance, this connector features a single row of 25 positions with a pitch of .156 inches, ensuring secure and efficient board-to-board connectivity. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability in extreme conditions, while the Copper Alloy contact material provides reliable conductivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is perfect for demanding industrial applications. Its straight mount orientation and convenient row spacing of .2 inches make installation a breeze. Trust in our superior quality connector for seamless and long-lasting electronic connections.