837-025-542-607

Heilind Number:EDA837-025-542-607
Manufacturer:EDAC
Manufacturer Number:837-025-542-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-025-542-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-025-542-607

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this green connector features a single row with 25 copper alloy contacts, ensuring secure and efficient PCB connections. The UL 94V-0 Diallyl Phthalate housing material provides excellent durability and safety. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial applications. The straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs. Upgrade your PCB connections with this top-of-the-line Card Edge Connector.