837-025-542-608

Heilind Number:EDA837-025-542-608
Manufacturer:EDAC
Manufacturer Number:837-025-542-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-025-542-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-025-542-608

Detailed Description

Enhance your PCB connectivity with this High Temp Card Edge Connector in a vibrant green hue. Designed for durability with a housing material of UL 94V-0 Diallyl Phthalate and contact material of Copper Alloy, it ensures reliable performance even in high-temperature environments. Featuring one row with 25 positions and a pitch of .156 inches, this connector offers seamless integration for your electronic assemblies. Its straight mount orientation and .2-inch row spacing facilitate easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's ideal for demanding industrial applications. Elevate your connectivity solutions with this essential component.