837-025-542-612

Heilind Number:EDA837-025-542-612
Manufacturer:EDAC
Manufacturer Number:837-025-542-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-025-542-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-025-542-612

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. This connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row layout and 25 positions, it offers efficient connectivity for various applications. The contact material, Copper Alloy, guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration on PCBs. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for high-temperature environments. Its straight mount orientation simplifies installation, making it a versatile choice for board-to-board connections. Upgrade your connectivity solutions with this essential component.