837-025-544-101

Heilind Number:EDA837-025-544-101
Manufacturer:EDAC
Manufacturer Number:837-025-544-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-025-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-025-544-101

Detailed Description

Enhance connectivity in high-temperature environments with this green Card Edge Connector. Designed for durability, it features a UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable performance. With a single row configuration and 25 positions, it offers seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing, along with straight mount orientation, facilitate easy installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of applications in industrial settings. Explore seamless and secure PCB connectivity with this robust component.