837-025-544-603

Heilind Number:EDA837-025-544-603
Manufacturer:EDAC
Manufacturer Number:837-025-544-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-025-544-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-025-544-603

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector in vibrant green features a single row layout with 25 positions, each equipped with durable Copper Alloy contacts. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliability even in the most demanding environments. The housing, crafted from UL 94V-0 Diallyl Phthalate, ensures robust protection, while its straightforward straight mount orientation simplifies installation. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and efficient connections, making it an indispensable component in your PCB assembly. Elevate your technological projects with the superior quality and performance of our Card Edge Connector.