837-025-544-608

Heilind Number:EDA837-025-544-608
Manufacturer:EDAC
Manufacturer Number:837-025-544-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-025-544-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-025-544-608

Detailed Description

Experience seamless high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this green connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in even the most demanding environments. With a single row configuration and 25 positions, it offers ample connectivity options for your PCB needs. The copper alloy contact material guarantees efficient power transmission, supporting an amperage of 3A. Featuring a pitch of .156 inches and row spacing of .2 inches, it enables precise and secure connections. Whether for industrial or commercial use, this connector is built to last, with an operating temperature range of -40 to 105°C. Trust in its straight mount orientation for easy installation in your setup. Elevate your connectivity game with this essential component.