837-025-558-101

Heilind Number:EDA837-025-558-101
Manufacturer:EDAC
Manufacturer Number:837-025-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-025-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-025-558-101

Detailed Description

Enhance your high-temperature PCB connections with this durable green Card Edge Connector. Designed for optimal performance, it boasts a copper alloy contact material and UL 94V-0 Diallyl Phthalate housing. With a single row layout and 25 positions, it offers secure connectivity for your electronic components. The right-angle mount orientation ensures efficient PCB assembly, while a .156-inch pitch and .2-inch row spacing facilitate precise positioning. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of industrial applications. Upgrade your connectivity solutions with this reliable and high-performance Card Edge Connector.