837-025-558-103

Heilind Number:EDA837-025-558-103
Manufacturer:EDAC
Manufacturer Number:837-025-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-025-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-025-558-103

Detailed Description

Enhance your high-temperature PCB applications with this Green Card Edge Connector. Built for durability and performance, it features a single row design with 25 positions, making it ideal for seamless board-to-board connections. The housing, crafted from UL 94V-0 Diallyl Phthalate, offers superior heat resistance for reliable operation in extreme environments. With a contact material of Copper Alloy and a pitch of .156 inches, this connector ensures secure and efficient connectivity. Its right-angle mount orientation and compact size facilitate easy installation, while its wide operating temperature range of -40 to 105°C guarantees consistent performance. Trust in this connector for seamless and reliable connectivity in demanding electronic systems.