837-025-558-108

Heilind Number:EDA837-025-558-108
Manufacturer:EDAC
Manufacturer Number:837-025-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-025-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-025-558-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a single row layout with 25 positions, perfect for streamlined board-to-board connections. Crafted from durable UL 94V-0 Diallyl Phthalate housing with copper alloy contacts, it ensures reliable conductivity with a maximum amperage of 3A. The right angle mount orientation offers flexibility in installation, while the .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for demanding industrial environments. Upgrade your system with this essential component for guaranteed performance and longevity.