837-025-558-603

Heilind Number:EDA837-025-558-603
Manufacturer:EDAC
Manufacturer Number:837-025-558-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-025-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-025-558-603

Detailed Description

Enhance the efficiency of your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a single row with 25 positions, perfectly suited for seamless board-to-board PCB integration. Crafted with precision, it boasts a pitch of .156 inches, ensuring secure and reliable contact. The housing, made of UL 94V-0 Diallyl Phthalate in a sleek green hue, guarantees both durability and safety. With a robust copper alloy contact material and a maximum amperage of 3A, it offers high conductivity even in the most demanding environments. Its right-angle mount orientation and compact size make it ideal for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for your electronic projects. Upgrade to our Card Edge Connector today and experience seamless connectivity like never before.