837-025-558-607

Heilind Number:EDA837-025-558-607
Manufacturer:EDAC
Manufacturer Number:837-025-558-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-025-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-025-558-607

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, the perfect solution for robust and reliable power transmission. Designed for efficiency, this connector features a single row layout with 25 positions, allowing for seamless integration on your board. Crafted with precision, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts for optimal conductivity. With a pitch and row spacing of .156 and .2 inches respectively, it offers easy installation and secure connections. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, it ensures consistent performance in any environment. Ideal for space-saving applications, its right angle mount orientation maximizes board space utilization. Elevate your PCB design with this essential component, a standout in our diverse range of connectors.