837-025-558-608

Heilind Number:EDA837-025-558-608
Manufacturer:EDAC
Manufacturer Number:837-025-558-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-025-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-025-558-608

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a single row with 25 positions, perfect for seamless board-to-board PCB connections. With a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it can withstand high temperatures ranging from -40 to 105 °C. The right-angle mount orientation offers versatility in installation, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Trust in this connector for reliable and efficient connectivity in your electronic projects.