837-025-559-101

Heilind Number:EDA837-025-559-101
Manufacturer:EDAC
Manufacturer Number:837-025-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-025-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-025-559-101

Detailed Description

Enhance your PCB assembly efficiency with our High Temp Card Edge Connector, designed for reliable performance in extreme environments. Featuring a vibrant green color for easy identification, this connector boasts a rugged housing crafted from UL 94V-0 Diallyl Phthalate, ensuring superior durability. With a single row layout and 25 positions, it offers seamless connectivity for your electronic components. The copper alloy contact material guarantees optimal conductivity, while a pitch of .156 inches and row spacing of .2 inches facilitate quick and secure installation. Its right-angle mount orientation is perfect for space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your demanding projects. Trust in its quality and performance to keep your systems running smoothly.