837-025-559-104

Heilind Number:EDA837-025-559-104
Manufacturer:EDAC
Manufacturer Number:837-025-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-025-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-025-559-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Featuring a vibrant green color, this connector boasts a robust design with a housing material of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row configuration and 25 positions, it offers ample space for seamless board-to-board connections. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing reliable conductivity. The right-angle mount orientation and compact .156-inch pitch make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for high-temp environments. Elevate your PCB assembly with this essential component.