837-025-559-107

Heilind Number:EDA837-025-559-107
Manufacturer:EDAC
Manufacturer Number:837-025-559-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-025-559-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-025-559-107

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, a vital component for seamless PCB integration. With a sleek green color and durable UL 94V-0 Diallyl Phthalate housing material, this connector ensures both performance and safety in any application. Featuring a single row design with 25 positions, it boasts a reliable copper alloy contact material and a pitch of .156 inches for efficient data transmission. The right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups. Trust in this connector for optimal connectivity in your projects.