837-025-559-108

Heilind Number:EDA837-025-559-108
Manufacturer:EDAC
Manufacturer Number:837-025-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-025-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-025-559-108

Detailed Description

Enhance your high-temperature PCB connections with this durable and efficient Card Edge Connector. Boasting a vibrant green hue, it not only stands out visually but also offers superior functionality. With a current rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate, the housing guarantees exceptional heat resistance and safety. Featuring a single row with 25 copper alloy contact positions, it facilitates seamless board-to-board connections with a pitch of .156 inches and row spacing of .2 inches. Its right-angle mount orientation allows for versatile installation options. Operating smoothly in extreme temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in the electronics industry. Trust in its quality and performance for your connectivity needs.