837-025-559-603

Heilind Number:EDA837-025-559-603
Manufacturer:EDAC
Manufacturer Number:837-025-559-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-025-559-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-025-559-603

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With contact materials crafted from Copper Alloy, it guarantees reliable conductivity, while its one-row configuration with 25 positions offers seamless integration. The right-angle mount orientation facilitates easy installation, making it ideal for various applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have component for your electronic setups. Trust in our top-quality connector to deliver exceptional results, every time.