837-026-500-101

Heilind Number:EDA837-026-500-101
Manufacturer:EDAC
Manufacturer Number:837-026-500-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-500-101

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a single row of 26 positions with a pitch of .156 inches, ensuring secure and efficient PCB connections. The green housing, made of UL 94V-0 Diallyl Phthalate, offers reliable insulation and protection. Crafted with copper alloy contacts, it guarantees low electrical resistance and high conductivity. With an amperage rating of 3 A and an operating temperature range from -40 to 105 °C, it is suitable for a wide range of applications. The straight mount orientation and .2-inch row spacing make installation a breeze. Perfect for demanding environments, this connector is a reliable choice for your connectivity needs.