837-026-500-108

Heilind Number:EDA837-026-500-108
Manufacturer:EDAC
Manufacturer Number:837-026-500-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-500-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-500-108

Detailed Description

Enhance your PCB connectivity with our High Temperature Card Edge Connector. Featuring a vibrant green hue, this connector boasts exceptional durability and thermal resistance, making it ideal for demanding industrial applications. With an amperage rating of 3A and housing crafted from UL 94V-0 Diallyl Phthalate, it guarantees reliable performance even in harsh environments. The single row design, along with 26 positions, ensures seamless board-to-board connections. Made of high-quality Copper Alloy, the contacts offer superior conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, precise installation is a breeze. Whether straight or right-angle mounting is required, this versatile connector accommodates various orientations. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a true workhorse in the realm of PCB connectivity. Explore the possibilities and elevate your electronic designs with this essential component.