837-026-520-102

Heilind Number:EDA837-026-520-102
Manufacturer:EDAC
Manufacturer Number:837-026-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-520-102

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in a vivid shade of green. Designed for optimal performance in demanding environments, this connector features a single row of 26 positions with a pitch of .156 inches and row spacing of .2 inches. Crafted from UL 94V-0 Diallyl Phthalate housing material and durable Copper Alloy contacts, it ensures reliable conductivity even in high-temperature settings ranging from -40 to 105°C. With a straight mount orientation, it seamlessly integrates into your circuit board setup, guaranteeing efficient and secure data transmission. Elevate your connectivity solutions with this essential component.