837-026-520-104

Heilind Number:EDA837-026-520-104
Manufacturer:EDAC
Manufacturer Number:837-026-520-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-520-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate and durable Copper Alloy contacts, this connector ensures reliable power transmission at an amperage of 3 A. Featuring a single row layout with 26 positions and a pitch of .156 inches, it offers seamless integration for your board-to-board connections. With an operating temperature range of -40 to 105 °C, it is suitable for a wide range of applications. Trust in the quality and durability of our Card Edge Connector for your electronic projects.