837-026-520-107

Heilind Number:EDA837-026-520-107
Manufacturer:EDAC
Manufacturer Number:837-026-520-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-520-107

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector, a vital component for seamless electronic integration. This sturdy connector, boasting a vibrant green hue, ensures reliable performance in high-temperature environments with its UL 94V-0 Diallyl Phthalate housing material. Designed with precision, it features a single row layout with 26 copper alloy contacts for efficient power transmission, each spaced at a .156-inch pitch and .2-inch row spacing. Operating flawlessly within a wide temperature range of -40 to 105 °C, it guarantees stability even in extreme conditions. Trust in this connector's straight mount orientation to streamline your assembly process and optimize connectivity on your PCBs. A must-have in any electronics project, it's a testament to quality and innovation in the realm of board-to-board connections.