837-026-520-202

Heilind Number:EDA837-026-520-202
Manufacturer:EDAC
Manufacturer Number:837-026-520-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-520-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in striking green. Designed for durability, it features UL 94V-0 Diallyl Phthalate housing material, ensuring reliable performance even in demanding environments. With two rows of copper alloy contacts, each capable of handling up to 3A, this connector offers seamless communication across 26 positions. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications, making it a must-have in your connector arsenal. Upgrade your connectivity experience with this essential component.