837-026-520-207

Heilind Number:EDA837-026-520-207
Manufacturer:EDAC
Manufacturer Number:837-026-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-520-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a reliable component designed for demanding applications. Featuring a vibrant green color and constructed with UL 94V-0 Diallyl Phthalate housing material, this connector ensures both durability and safety. With a current rating of 3 A and two rows of 26 positions, it offers ample connectivity options for your projects. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in various environments. Its straight mount orientation further simplifies integration onto your PCB, making it a versatile solution for board-to-board connections. Upgrade your system's connectivity with this essential component.