837-026-520-212

Heilind Number:EDA837-026-520-212
Manufacturer:EDAC
Manufacturer Number:837-026-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-520-212

Detailed Description

Enhance your high-temperature electronic connections with our advanced Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a dual-row configuration and 26 positions, it offers ample connectivity options for your PCBs. The contact material, crafted from Copper Alloy, ensures reliable and efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for both industrial and commercial applications. The .156-inch pitch and .2-inch row spacing, along with a robust straight mount orientation, guarantee a secure and stable connection. Upgrade your PCB assemblies with this essential component, a testament to our commitment to quality and innovation in the field of electronic connectors.