837-026-520-603

Heilind Number:EDA837-026-520-603
Manufacturer:EDAC
Manufacturer Number:837-026-520-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-520-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-520-603

Detailed Description

Enhance your high-temperature PCB connections with this green Card Edge Connector. Designed for optimal performance in demanding environments, it features a single row configuration with 26 positions and a durable housing made of UL 94V-0 Diallyl Phthalate. The contact material, crafted from Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector guarantees robust functionality. Its straight mount orientation simplifies installation, making it an essential component in your electronics assembly projects.