837-026-520-604

Heilind Number:EDA837-026-520-604
Manufacturer:EDAC
Manufacturer Number:837-026-520-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-520-604

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector, a reliable solution for seamless board-to-board PCB connectivity. Designed for durability and performance, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both safety and longevity. With a single row of 26 copper alloy contacts, each capable of handling up to 3A of current, it offers efficient power transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial applications. Trust in our connector to deliver exceptional quality and connectivity for your PCB projects.