837-026-520-607

Heilind Number:EDA837-026-520-607
Manufacturer:EDAC
Manufacturer Number:837-026-520-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-520-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-520-607

Detailed Description

Enhance your PCB connections with our durable High Temp Card Edge Connector in vibrant green. Designed for high-performance applications, this connector boasts a current rating of 3A and features a single row with 26 positions for seamless connectivity. Crafted with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable and efficient power transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your board. Suitable for a wide range of industries, this connector operates flawlessly in temperatures ranging from -40 to 105 degrees Celsius. Its straight mount orientation makes installation a breeze, while its robust construction guarantees long-lasting performance. Upgrade your PCB assembly with this essential component for optimal connectivity.