837-026-520-608

Heilind Number:EDA837-026-520-608
Manufacturer:EDAC
Manufacturer Number:837-026-520-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-520-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-520-608

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a single row of 26 positions with a pitch of .156 inches, ensuring precise and secure connections. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees durability and reliability in extreme operating conditions ranging from -40 to 105°C. The straight mount orientation and .2-inch row spacing make installation a breeze. Trust in this green-colored connector to deliver seamless board-to-board connectivity, perfect for various electronic applications. Elevate your PCB design with this essential component.