837-026-520-802

Heilind Number:EDA837-026-520-802
Manufacturer:EDAC
Manufacturer Number:837-026-520-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-520-802

Detailed Description

Enhance your PCB connectivity with our high-temperature Card Edge Connector. Designed for reliable performance in demanding environments, this green connector features UL 94V-0 Diallyl Phthalate housing, ensuring safety and durability. With a contact material of Copper Alloy and a pitch of .156 inches, it offers secure and efficient power transmission. Boasting 26 positions spread across 2 rows, it provides ample connectivity options. The straight mount orientation and a row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a perfect choice for industrial applications where reliability is key. Upgrade your connections today with this essential component.