837-026-520-803

Heilind Number:EDA837-026-520-803
Manufacturer:EDAC
Manufacturer Number:837-026-520-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-520-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-520-803

Detailed Description

Enhance your high-temperature connectivity with this durable Card Edge Connector. Designed for optimal performance in demanding environments, it features a vibrant green color and a robust housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of 26 positions each, this connector ensures reliable contact with a pitch of .156 inches and row spacing of .2 inches. The copper alloy contacts guarantee efficient power transmission, supporting an amperage of 3A. Its straight mount orientation simplifies installation on PCBs, while the wide operating temperature range of -40 to 105 °C ensures consistent functionality. Ideal for various applications, this connector is a vital component in your connectivity solutions.